TIL196A-SM
vs
MOC8050XSM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
ISOCOM COMPONENTS LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
80 V
Configuration
SEPARATE, 4 CHANNELS
SINGLE
Current Transfer Ratio-Nom
50%
500%
Dark Current-Max
100 nA
1000 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
e3
Number of Elements
4
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-25 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
TIN
TIN
Base Number Matches
1
1
Package Description
SURFACE MOUNT, PLASTIC PACKAGE-6
Samacsys Manufacturer
Isocom
Compare TIL196A-SM with alternatives
Compare MOC8050XSM with alternatives