MOC3043M vs TLP3043 feature comparison

MOC3043M Fairchild Semiconductor Corporation

Buy Now Datasheet

TLP3043 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Part Package Code DIP
Package Description DIP-6 PLASTIC, 11-7A9, DIP-6
Pin Count 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Max 0.005 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 7500 V 5000 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 400 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Base Number Matches 3 1
Additional Feature UL RECOGNIZED

Compare MOC3043M with alternatives

Compare TLP3043 with alternatives