TLP3043 vs MOC3031V-M feature comparison

TLP3043 Toshiba America Electronic Components

Buy Now Datasheet

MOC3031V-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, 11-7A9, DIP-6 DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.06 A
Input Trigger Current-Nom 5 mA 15 mA
Isolation Voltage-Max 5000 V 7500 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 250 V
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 1 1

Compare TLP3043 with alternatives

Compare MOC3031V-M with alternatives