Part Details for TLP3043 by Toshiba America Electronic Components
Overview of TLP3043 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR, 1-ELEMENT, 5000V ISOLATION | 1 |
|
$1.4760 | Buy Now |
|
ComSIT USA | GAAS IRED & PHOTO-TRIAC PHOTOCOUPLER Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation RoHS: Not Compliant |
|
|
RFQ |
Part Details for TLP3043
TLP3043 CAD Models
TLP3043 Part Data Attributes
|
TLP3043
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3043
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 11-7A9, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | TIN LEAD |
Alternate Parts for TLP3043
This table gives cross-reference parts and alternative options found for TLP3043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP3043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3043 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | TLP3043 vs MOC3043 |
MOC3043VM | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP 400V Zero Crossing Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | TLP3043 vs MOC3043VM |
MOC3043VM | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-TUBE | TLP3043 vs MOC3043VM |
MOC3043 | Motorola Semiconductor Products | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation | TLP3043 vs MOC3043 |
MOC3043V-M | Fairchild Semiconductor Corporation | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, DIP-6 | TLP3043 vs MOC3043V-M |
MOC3043M | onsemi | $0.4578 | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-TUBE | TLP3043 vs MOC3043M |
MOC3043M | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | TLP3043 vs MOC3043M |
MOC3043 | Isocom Components | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | TLP3043 vs MOC3043 |