MOC3043M vs MOC3032VM feature comparison

MOC3043M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3032VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP-6 DIP-6
Pin Count 6 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE 6LD, MDIP,OPTO,WHITE,.300 WIDE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.005 A 0.01 A
Input Trigger Current-Nom 5 mA 10 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 250 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 400 V 250 V
Reverse Leakage Current-Max 0.0001 A 0.0001 A
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 3 2
Additional Feature VDE APPROVED
On-State Voltage-Max 3 V

Compare MOC3043M with alternatives

Compare MOC3032VM with alternatives