MN86961APF-G
vs
ML4658CP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
MICRO LINEAR CORP
Part Package Code
QFP
DIP
Package Description
QFP,
DIP, DIP24,.3
Pin Count
48
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
264.35
5781.95
CO2e (mg)
3182.774
69614.68
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
JESD-30 Code
S-PQFP-G48
R-PDIP-T24
Length
12 mm
31.75 mm
Number of Functions
1
1
Number of Terminals
48
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.7 mm
4.83 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.8 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
12 mm
15.24 mm
Base Number Matches
2
1
Data Rate
10000 Mbps
Number of Transceivers
1
Package Equivalence Code
DIP24,.3
Supply Current-Max
140 mA
Compare MN86961APF-G with alternatives
Compare ML4658CP with alternatives