Part Details for MN86961APF-G by FUJITSU Semiconductor Limited
Overview of MN86961APF-G by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN86961APF-G
MN86961APF-G CAD Models
MN86961APF-G Part Data Attributes
|
MN86961APF-G
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MN86961APF-G
FUJITSU Semiconductor Limited
DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for MN86961APF-G
This table gives cross-reference parts and alternative options found for MN86961APF-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN86961APF-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6562-GBQW1 | Ethernet Transceiver | Microchip Technology Inc | MN86961APF-G vs ATA6562-GBQW1 |
TM1250HCA1 | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | MN86961APF-G vs TM1250HCA1 |
AM79C985KCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | MN86961APF-G vs AM79C985KCW |
269145-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE's AMP | MN86961APF-G vs 269145-1 |
AM7960LC | Ethernet Transceiver, 1-Trnsvr, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | MN86961APF-G vs AM7960LC |
PI2C6040 | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP144, | Pericom Semiconductor Corporation | MN86961APF-G vs PI2C6040 |
ML6692 | Ethernet Transceiver, PDSO16, PLASTIC, LCC-52 | RF Micro Devices Inc | MN86961APF-G vs ML6692 |
ATA6562-GAQW0 | Ethernet Transceiver | Microchip Technology Inc | MN86961APF-G vs ATA6562-GAQW0 |
QQ83C95 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP44, | LSI Corporation | MN86961APF-G vs QQ83C95 |
AM79C730KCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | MN86961APF-G vs AM79C730KCW |