MN86961APF-G
vs
QQ83C95
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
SEEQ TECHNOLOGY INC
Part Package Code
QFP
Package Description
QFP,
QFP, QFP44(UNSPEC)
Pin Count
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G48
S-PQFP-G44
Length
12 mm
Number of Functions
1
1
Number of Terminals
48
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
QUAD
Width
12 mm
Base Number Matches
2
1
Rohs Code
No
Data Rate
10000 Mbps
JESD-609 Code
e0
Number of Transceivers
1
Package Equivalence Code
QFP44(UNSPEC)
Supply Current-Max
190 mA
Terminal Finish
TIN LEAD
Compare MN86961APF-G with alternatives
Compare QQ83C95 with alternatives