ML4658CP
vs
PI2C6040
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO LINEAR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
QFP, QFP144(UNSPEC)
Pin Count
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
10000 Mbps
100000 Mbps
JESD-30 Code
R-PDIP-T24
S-PQFP-G144
Length
31.75 mm
Number of Functions
1
1
Number of Terminals
24
144
Number of Transceivers
1
4
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QFP
Package Equivalence Code
DIP24,.3
QFP144(UNSPEC)
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
Supply Current-Max
140 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ML4658CP with alternatives
Compare PI2C6040 with alternatives