MMZ1005D680CT vs SHB-1M2012-252JT feature comparison

MMZ1005D680CT TDK Corporation

Buy Now Datasheet

SHB-1M2012-252JT Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP SUMIDA CORP
Package Description 0402 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.55 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.8 mm
JESD-609 Code e3
Length 1 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 68 OHM Ω 2500 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.4 A 0.3 A
Terminal Finish Matte Tin (Sn)
Width 0.5 mm 1.25 mm
Base Number Matches 3 1
Additional Feature IMPEDANCE AT 50 MHZ

Compare MMZ1005D680CT with alternatives

Compare SHB-1M2012-252JT with alternatives