MMZ1005D680CT
TDK Corporation
Description: Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN

Overview of MMZ1005D680CT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MMZ1005D680CT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMZ1005D680CT by TDK Corporation

MMZ1005D680CT
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0402
Construction
Chip Bead
DC Resistance-Max
0.55 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
68 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.4 A
Terminal Finish
Matte Tin (Sn)
Width
0.5 mm
Want to compare parts?
  1. MMZ1005D680CT
    TDK Corporation
    Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
    VS

Alternate Parts for MMZ1005D680CT

This table gives cross-reference parts and alternative options found for MMZ1005D680CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005D680CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMLB-100505-0600Y-SJ Ferrite Chip, MagLayers Scientific-Technics Co Ltd MMZ1005D680CT vs GMLB-100505-0600Y-SJ
PE-0402FB601ST Ferrite Chip, Pico Electronics Inc MMZ1005D680CT vs PE-0402FB601ST
GZ1005U102CTF Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord MMZ1005D680CT vs GZ1005U102CTF
MMZ1005D680C Ferrite Chip, 0.4A, TDK Corporation MMZ1005D680CT vs MMZ1005D680C
BBFY00100505471YHN Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN Pulse Electronics Corporation MMZ1005D680CT vs BBFY00100505471YHN
PBY100505T-601Y-N Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Chilisin Electronics Corp MMZ1005D680CT vs PBY100505T-601Y-N
ABSJ00100505601Y00 Data Line Filter, MagLayers Scientific-Technics Co Ltd MMZ1005D680CT vs ABSJ00100505601Y00
GMLB-100505-0470Y-FY Ferrite Chip, MagLayers Scientific-Technics Co Ltd MMZ1005D680CT vs GMLB-100505-0470Y-FY
BMB-1E-0470A-N2 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN TE Connectivity MMZ1005D680CT vs BMB-1E-0470A-N2
CIM05U601NC Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN Samsung Electro-Mechanics MMZ1005D680CT vs CIM05U601NC
Part Number Description Manufacturer Compare
SHB-1M2012-252JB Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1005D680CT vs SHB-1M2012-252JB
SHB-1M2012-252JT Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1005D680CT vs SHB-1M2012-252JT
ACML-0402H-601N-T Ferrite Chip Abracon Corporation MMZ1005D680CT vs ACML-0402H-601N-T
SHB-1B2012-222JL Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1005D680CT vs SHB-1B2012-222JL
CTCB1206F-401H Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN Central Technologies MMZ1005D680CT vs CTCB1206F-401H
CB3216GK102T Ferrite Chip, 1 Function(s), 0.3A, Samwha Electronics MMZ1005D680CT vs CB3216GK102T
MU3261-801Y Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Bourns Inc MMZ1005D680CT vs MU3261-801Y
SHB-1M2012-252JL Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1005D680CT vs SHB-1M2012-252JL
SHB-1M1005-601JT Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1005D680CT vs SHB-1M1005-601JT
BBBK00160808102Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd MMZ1005D680CT vs BBBK00160808102Y00

Related Parts for MMZ1005D680CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1005D680CT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1005D680CT by TDK Corporation

  • Please alert me when MMZ1005D680CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMZ1005D680CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1005D680CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMZ1005D680CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1005D680CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1005D680CT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: