MMZ1005D680CT vs BLM15BB121SZ1D feature comparison

MMZ1005D680CT TDK Corporation

Buy Now Datasheet

BLM15BB121SZ1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP MURATA MANUFACTURING CO LTD
Package Description 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.55 Ω 0.65 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 68 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.4 A 0.3 A
Terminal Finish Matte Tin (Sn) TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Additional Feature AEC-Q200
Screening Level AEC-Q200

Compare MMZ1005D680CT with alternatives

Compare BLM15BB121SZ1D with alternatives