SHB-1M2012-252JT vs SHB-1B2012-222JB feature comparison

SHB-1M2012-252JT Sumida Corporation

Buy Now Datasheet

SHB-1B2012-222JB Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature IMPEDANCE AT 50 MHZ
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 2500 OHM Ω 2200 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare SHB-1M2012-252JT with alternatives

Compare SHB-1B2012-222JB with alternatives