MMSD-03-22-S-05.50-S-K vs 51110-0651 feature comparison

MMSD-03-22-S-05.50-S-K Samtec Inc

Buy Now Datasheet

51110-0651 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED MILLI-GRID, POLARIZED
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 1
Body Breadth 0.189 inch
Body Depth 0.276 inch
Body Length 0.244 inch
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYESTER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
UL Flammability Code 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min .3892 N

Compare MMSD-03-22-S-05.50-S-K with alternatives

Compare 51110-0651 with alternatives