Part Details for 51110-0651 by Molex
Overview of 51110-0651 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
SLR1065-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SER1360-651KLB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Part Details for 51110-0651
51110-0651 CAD Models
51110-0651 Part Data Attributes
|
51110-0651
Molex
Buy Now
Datasheet
|
Compare Parts:
51110-0651
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MILLI-GRID, POLARIZED | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .3892 N |
Alternate Parts for 51110-0651
This table gives cross-reference parts and alternative options found for 51110-0651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51110-0651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90142-1006 | Molex | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal | 51110-0651 vs 90142-1006 |
1-187483-6 | TE's AMP | Check for Price | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 51110-0651 vs 1-187483-6 |
8614-10-06-2-SO-1 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal | 51110-0651 vs 8614-10-06-2-SO-1 |
MMSDT-03-24-L-15.00-S-P | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | 51110-0651 vs MMSDT-03-24-L-15.00-S-P |
MMSD-03-20-L-31.50-S-P | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | 51110-0651 vs MMSD-03-20-L-31.50-S-P |
DF33-6DS-3.3C | Hirose Electric Co Ltd | $50.1647 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | 51110-0651 vs DF33-6DS-3.3C |
MMSD-03-22-S-05.50-S-K | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | 51110-0651 vs MMSD-03-22-S-05.50-S-K |
MMSD-03-20-L-12.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | 51110-0651 vs MMSD-03-20-L-12.00-S-K-M |
MMSD-03-28-L-08.00-S-K | Samtec Inc | $2.7034 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | 51110-0651 vs MMSD-03-28-L-08.00-S-K |
MMSD-03-22-L-15.00-S-K | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | 51110-0651 vs MMSD-03-22-L-15.00-S-K |