MMSD-03-22-S-05.50-S-K Samtec IncBuy Now Datasheet |
DF33-6DS-3.3C Hirose Electric Co LtdBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | HIROSE ELECTRIC CO LTD |
Package Description | ROHS COMPLIANT | ROHS COMPLIANT |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Additional Feature | POLARIZED | COMPATIBLE CONTACTS: DF33A-2022SCF; DF33A-2022SC |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | TIN |
Contact Gender | FEMALE | FEMALE |
Contact Material | PHOSPHOR BRONZE | COPPER ALLOY |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | CRIMP |
Total Number of Contacts | 6 | 6 |
Base Number Matches | 1 | 1 |
Samacsys Manufacturer | Hirose | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
UL Flammability Code | 94V-0 | |