51110-0651 vs MMSD-03-22-S-06.00-S-K feature comparison

51110-0651 Molex

Buy Now Datasheet

MMSD-03-22-S-06.00-S-K Samtec Inc

Buy Now Datasheet
Obsolete Active
MOLEX LLC SAMTEC INC
unknown compliant
MILLI-GRID, POLARIZED POLARIZED
0.189 inch
0.276 inch
0.244 inch
RECEPTACLE SOCKET
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
FEMALE FEMALE
RECTANGULAR
40 mΩ
SQ PIN-SKT
NO NO
500VAC V
50 Cycles
NO NO
NO NO
1.946 N
1000000000 Ω
BLACK
POLYESTER
NO NO
0.079 inch
0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
CABLE CABLE
ONE ONE
2 2
105 °C
-40 °C
GENERAL PURPOSE GENERAL PURPOSE
CRIMP CRIMP
6 6
94V-0
24 AWG
30 AWG
.3892 N
1 1
Yes
Yes
ROHS COMPLIANT
EAR99
8544.42
PHOSPHOR BRONZE
2.9 A

Compare 51110-0651 with alternatives

Compare MMSD-03-22-S-06.00-S-K with alternatives