MMBT5089LT1G vs ZTX601 feature comparison

MMBT5089LT1G onsemi

Buy Now Datasheet

ZTX601 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code SOT-23 (TO-236) 3 LEAD TO-92
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count 3 3
Manufacturer Package Code 318
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 53 Weeks, 5 Days 8 Weeks
Samacsys Manufacturer onsemi Diodes Incorporated
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A 1 A
Collector-Emitter Voltage-Max 25 V 160 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 400 1000
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PSIP-W3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 250 MHz
Base Number Matches 1 3
Rohs Code Yes

Compare MMBT5089LT1G with alternatives

Compare ZTX601 with alternatives