ZTX601 vs FXT601BSTOF feature comparison

ZTX601 Plessey Semiconductors Ltd

Buy Now Datasheet

FXT601BSTOF Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 2
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 160 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 2000
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare FXT601BSTOF with alternatives