-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT5089LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1343
|
Newark | Bjt, Npn, 25V, sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Con... more RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 36000 |
|
$0.0190 | Buy Now |
DISTI #
98H0755
|
Newark | Bjt, Npn, 25V, sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Continuous Col... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$0.0200 | Buy Now |
DISTI #
MMBT5089LT1GOSCT-ND
|
DigiKey | TRANS NPN 25V 0.05A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117888 In Stock |
|
$0.0215 / $0.2000 | Buy Now |
DISTI #
MMBT5089LT1G
|
Avnet Americas | Trans GP BJT NPN 25V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5089LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel |
27000 |
|
$0.0209 / $0.0223 | Buy Now |
DISTI #
67R1343
|
Avnet Americas | Trans GP BJT NPN 25V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 67R1343) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 5 Days Container: Reel |
36000 Partner Stock |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
98H0755
|
Avnet Americas | Trans GP BJT NPN 25V 0.05A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack |
313 Partner Stock |
|
$0.0480 / $0.1370 | Buy Now |
DISTI #
863-MMBT5089LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 50mA 30V NPN RoHS: Compliant | 416246 |
|
$0.0210 / $0.1200 | Buy Now |
DISTI #
V36:1790_07323531
|
Arrow Electronics | Trans GP BJT NPN 25V 0.05A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2415 | Americas - 111000 |
|
$0.0198 / $0.0270 | Buy Now |
DISTI #
V72:2272_07323531
|
Arrow Electronics | Trans GP BJT NPN 25V 0.05A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 55830 |
|
$0.0273 / $0.1044 | Buy Now |
DISTI #
E02:0323_00077986
|
Arrow Electronics | Trans GP BJT NPN 25V 0.05A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2426 | Europe - 9000 |
|
$0.0215 / $0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5089LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5089LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 400 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MMBT5089LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5089LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZTX690BSTZ | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MMBT5089LT1G vs ZTX690BSTZ |
ZTX749STZ | Diodes Incorporated | $0.5405 | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MMBT5089LT1G vs ZTX749STZ |
ZTX601 | Diodes Incorporated | $0.5479 | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MMBT5089LT1G vs ZTX601 |
ZTX458STZ | Diodes Incorporated | $0.4803 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MMBT5089LT1G vs ZTX458STZ |
ZTX458 | Diodes Incorporated | $0.5004 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MMBT5089LT1G vs ZTX458 |
ZTX690B | Diodes Incorporated | $0.8119 | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MMBT5089LT1G vs ZTX690B |
ZTX749 | Diodes Incorporated | $0.5314 | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | MMBT5089LT1G vs ZTX749 |