ZTX601
vs
ZTX601L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
IN-LINE, R-PSIP-W3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
15 pF
15 pF
Collector-Emitter Voltage-Max
160 V
160 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
1000
1000
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
R-PSIP-W3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2.5 W
2.5 W
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
CECC
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
VCEsat-Max
1.2 V
1.2 V
Base Number Matches
3
2
Compare ZTX601 with alternatives
Compare ZTX601L with alternatives