MM74HC521N
vs
SNJ54284J-00
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
N20A, 20 PIN
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CASCADABLE
|
4X4 PARALLEL MULTIPLIER WITH MS NIBBLE OUTPUT OF PRODUCT
|
Family |
HC/UH
|
TTL/H/L
|
JESD-30 Code |
R-PDIP-T20
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
|
Length |
26.075 mm
|
19.56 mm
|
Load Capacitance (CL) |
50 pF
|
30 pF
|
Logic IC Type |
IDENTITY COMPARATOR
|
MULTIPLIER
|
Number of Bits |
8
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
44 ns
|
60 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8542.39.00.01
|
Power Supply Current-Max (ICC) |
|
110 mA
|
|
|
|
Compare SNJ54284J-00 with alternatives