MJTP1141 vs 1BT003-2512L feature comparison

MJTP1141 APEM Inc

Buy Now Datasheet

1BT003-2512L Foxconn

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Actuator Type PLUNGER TYPE
Body Breadth 6.1 mm 6 mm
Body Height 3.6 mm 3.5 mm
Body Length or Diameter 6.1 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 100000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.86 N 1.27 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes
Package Description LEAD FREE
Actuator Travel 0.25 mm
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Insulation Resistance 100000000 Ω
PCB Hole Count 4

Compare MJTP1141 with alternatives

Compare 1BT003-2512L with alternatives