MJTP1141 vs KT11P4CM feature comparison

MJTP1141 APEM Inc

Buy Now Datasheet

KT11P4CM ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer APEM COMPONENTS INC ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Actuator Type PLUNGER TYPE PUSHBUTTON
Body Breadth 6.1 mm 6.22 mm
Body Height 3.6 mm 2.84 mm
Body Length or Diameter 6.1 mm 6.38 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.02 A
Contact (DC) Max Rating R Load .05A@12VDC .02A@50VDC
Contact Voltage(DC)-Max 12 V 50 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.86 N
Operating Temperature-Max 70 °C 90 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TAPE AND REEL TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Angle
Actuator Length 0.156 inch
Actuator Material THERMOPLASTIC
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 1VA@50VAC
Contact (DC) Max Power Rating R Load 1VA@50VDC
Contact Function OFF-(ON)
Contact Resistance 0.05 mΩ
Contact Timing MAKE-BEFORE-BREAK
Dielectric Withstand Volts 250VRMS V
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
PCB Hole Count 4
Sealing IP57
Solderability MIL-STD
Terminal Length 0.14 inch
Terminal Material COPPER ALLOY

Compare MJTP1141 with alternatives

Compare KT11P4CM with alternatives