1BT003-2512L
vs
KT11P4CM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
ITT CANNON
Package Description
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
Body Breadth
6 mm
6.22 mm
Body Height
3.5 mm
2.84 mm
Body Length or Diameter
6 mm
6.38 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
0.02 A
Contact Resistance
0.1 mΩ
0.05 mΩ
Dielectric Withstand Volts
250VAC V
250VRMS V
Insulation Resistance
100000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.27 N
Operating Temperature-Max
70 °C
90 °C
Operating Temperature-Min
-20 °C
-40 °C
PCB Hole Count
4
4
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Actuator Angle
Actuator Length
0.156 inch
Actuator Material
THERMOPLASTIC
Actuator Type
PUSHBUTTON
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
1VA@50VAC
Contact (DC) Max Power Rating R Load
1VA@50VDC
Contact (DC) Max Rating R Load
.02A@50VDC
Contact Function
OFF-(ON)
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max
50 V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER OVER NICKEL
Housing Material
STAINLESS STEEL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
Packing Method
TUBE
Sealing
IP57
Solderability
MIL-STD
Terminal Finish
TIN LEAD
Terminal Length
0.14 inch
Terminal Material
COPPER ALLOY
Compare 1BT003-2512L with alternatives
Compare KT11P4CM with alternatives