MJTP1141
vs
FSM16JL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Apem
Actuator Type
PLUNGER TYPE
Body Breadth
6.1 mm
5.99 mm
Body Height
3.6 mm
3.6 mm
Body Length or Diameter
6.1 mm
5.99 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
12 V
24 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.86 N
1.47 N
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare MJTP1141 with alternatives
Compare FSM16JL with alternatives