MJE13003A vs ST13003DN feature comparison

MJE13003A Shenzhen SI Semiconductors Co Ltd

Buy Now Datasheet

ST13003DN STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SI SEMICONDUCTORS CO LTD STMICROELECTRONICS
Package Description , ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SIP
Pin Count 3
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare ST13003DN with alternatives