ST13003DN vs 2STW200 feature comparison

ST13003DN STMicroelectronics

Buy Now Datasheet

2STW200 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SIP TO-247
Package Description ROHS COMPLIANT PACKAGE-3 ROHS COMPLIANT PACKAGE-3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Collector Current-Max (IC) 1 A 25 A
Collector-Emitter Voltage-Max 400 V 80 V
Configuration SINGLE WITH BUILT-IN DIODE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 5 300
JEDEC-95 Code TO-126 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 20 W 130 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare ST13003DN with alternatives

Compare 2STW200 with alternatives