MJE13002 vs MJE13003A feature comparison

MJE13002 Continental Device India Ltd

Buy Now Datasheet

MJE13003A Shenzhen SI Semiconductors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD SI SEMICONDUCTORS CO LTD
Package Description SOT-32, 3 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature TUBE: 50
Collector Current-Max (IC) 1.5 A
Collector-Base Capacitance-Max 21 pF
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
Fall Time-Max (tf) 700 ns
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 1.4 W
Power Dissipation-Max (Abs) 40 W
Reference Standard TS 16949
Rise Time-Max (tr) 1000 ns
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 4 MHz
Turn-off Time-Max (toff) 4700 ns
Turn-on Time-Max (ton) 1100 ns
VCEsat-Max 3 V
Base Number Matches 11 2