MJ15016 vs 2SD1134B feature comparison

MJ15016 Motorola Mobility LLC

Buy Now Datasheet

2SD1134B Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC HITACHI LTD
Part Package Code TO-3 TO-220AB
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, R-PSFM-T3
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 4 A
Collector-Base Capacitance-Max 600 pF
Collector-Emitter Voltage-Max 120 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 60
JEDEC-95 Code TO-204AA TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 180 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.2 MHz 7 MHz
Turn-off Time-Max (toff) 9000 ns
Turn-on Time-Max (ton) 4500 ns
VCEsat-Max 5 V
Base Number Matches 1 1
Power Dissipation-Max (Abs) 40 W

Compare MJ15016 with alternatives

Compare 2SD1134B with alternatives