MJ15016
vs
BUL45
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
15 A
|
5 A
|
Collector-Emitter Voltage-Max |
120 V
|
400 V
|
Configuration |
SINGLE
|
SINGLE
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
PNP
|
NPN
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
18 MHz
|
12 MHz
|
Base Number Matches |
13
|
7
|
Rohs Code |
|
No
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
LEADFORM OPTIONS ARE AVAILABLE
|
Case Connection |
|
COLLECTOR
|
Collector-Base Capacitance-Max |
|
75 pF
|
DC Current Gain-Min (hFE) |
|
7
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation Ambient-Max |
|
75 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
3500 ns
|
Turn-on Time-Max (ton) |
|
110 ns
|
VCEsat-Max |
|
0.4 V
|
|
|
|