MJ15016 vs BD791T feature comparison

MJ15016 Inchange Semiconductor Company Ltd

Buy Now Datasheet

BD791T onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD ON SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 13 3
Part Package Code TO-225AA
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code CASE 77-09
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-225AA
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 15 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz

Compare BD791T with alternatives