MIC5841AJB
vs
UCQ5841A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
DIP
DIP
Package Description
DIP, DIP18,.4
DIP,
Pin Count
18
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SPLIT SUPPLY OPERATION POSSIBLE
Built-in Protections
TRANSIENT
TRANSIENT
Driver Number of Bits
8
Input Characteristics
STANDARD
Interface IC Type
SIPO BASED PERIPHERAL DRIVER
SIPO BASED PERIPHERAL DRIVER
JESD-30 Code
R-GDIP-T18
R-PDIP-T18
JESD-609 Code
e0
e0
Length
22.606 mm
22.86 mm
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.35 A
Output Peak Current Limit-Nom
0.5 A
0.5 A
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.4
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.33 mm
Supply Current-Max
16 mA
Supply Voltage-Max
12 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
BIMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Compare MIC5841AJB with alternatives
Compare UCQ5841A with alternatives