UCQ5841A vs UCN5841EP feature comparison

UCQ5841A Allegro MicroSystems LLC

Buy Now Datasheet

UCN5841EP Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP QLCC
Package Description DIP, QCCJ, LDCC20,.4SQ
Pin Count 18 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T18 S-PQCC-J20
JESD-609 Code e0
Length 22.86 mm 8.9662 mm
Number of Functions 1 1
Number of Terminals 18 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP18,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 4.44 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIMOS BIMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.9662 mm
Base Number Matches 1 1
Additional Feature SPLIT SUPPLY OPERATION POSSIBLE
Driver Number of Bits 8
Input Characteristics STANDARD
Output Characteristics OPEN-COLLECTOR
Output Current-Max 0.35 A
Output Polarity INVERTED
Supply Current-Max 16 mA
Supply Voltage-Max 12 V

Compare UCQ5841A with alternatives

Compare UCN5841EP with alternatives