Part Details for UCQ5841A by Allegro MicroSystems LLC
Overview of UCQ5841A by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for UCQ5841A
UCQ5841A CAD Models
UCQ5841A Part Data Attributes:
|
UCQ5841A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCQ5841A
Allegro MicroSystems LLC
SIPO Based Peripheral Driver, 0.5A, BIMOS, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UCQ5841A
This table gives cross-reference parts and alternative options found for UCQ5841A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ5841A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5841YN | SIPO BASED PRPHL DRVR, PDIP18 | Microchip Technology Inc | UCQ5841A vs MIC5841YN |
MIC5841BWMT&R | SIPO Based Peripheral Driver, BICMOS, PDSO18, SOIC-18 | Micrel Inc | UCQ5841A vs MIC5841BWMT&R |
MIC5841YV | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | UCQ5841A vs MIC5841YV |
MIC5841BV | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | UCQ5841A vs MIC5841BV |
MIC5841BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18 | Micrel Inc | UCQ5841A vs MIC5841BN |
MIC5841BVT&R | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | UCQ5841A vs MIC5841BVT&R |
MIC5841BWMT&R | SIPO Based Peripheral Driver, BICMOS, PDSO18, SOIC-18 | Microchip Technology Inc | UCQ5841A vs MIC5841BWMT&R |
UCN5841LW | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDSO18, SOIC-18 | Allegro MicroSystems LLC | UCQ5841A vs UCN5841LW |
MIC5841BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18 | Microchip Technology Inc | UCQ5841A vs MIC5841BN |
MIC5841BV-TR | SIPO Based Peripheral Driver, BICMOS, PQCC20 | Microchip Technology Inc | UCQ5841A vs MIC5841BV-TR |