MIC4604BM
vs
MIC4604YMT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
TDFN-10
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
S-PDSO-N10
JESD-609 Code
e0
e3
Length
4.9 mm
2.5 mm
Moisture Sensitivity Level
1
Number of Functions
2
1
Number of Terminals
8
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
Output Peak Current Limit-Nom
1.5 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Equivalence Code
SOP8,.25
SOLCC10,.1,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.879 mm
0.6 mm
Supply Current-Max
3.5 mA
Supply Voltage-Max
18 V
16 V
Supply Voltage-Min
4.5 V
5.25 V
Surface Mount
YES
YES
Technology
BCDMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.04 µs
0.075 µs
Turn-on Time
0.06 µs
0.075 µs
Width
3.9 mm
2.5 mm
Base Number Matches
2
9
Samacsys Manufacturer
Microchip
Supply Voltage-Nom
12 V
Compare MIC4604BM with alternatives
Compare MIC4604YMT with alternatives