Part Details for MIC4604YMT by Microchip Technology Inc
Overview of MIC4604YMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MIC4604YMT
MIC4604YMT CAD Models
MIC4604YMT Part Data Attributes
|
MIC4604YMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4604YMT
Microchip Technology Inc
HALF BRDG BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 2.5 mm |
Alternate Parts for MIC4604YMT
This table gives cross-reference parts and alternative options found for MIC4604YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4604YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4604YMT-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4604YMT vs MIC4604YMT-T5 |
MIC4604BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BCDMOS, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MIC4604YMT vs MIC4604BMT&R |
MIC4604BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BCDMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MIC4604YMT vs MIC4604BMT&R |
MIC4604YMT-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4604YMT vs MIC4604YMT-TR |