MIC4604YMT
vs
MIC4604YMT-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TDFN-10
TDFN-10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Microchip
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N10
S-PDSO-N10
JESD-609 Code
e3
e3
Length
2.5 mm
2.5 mm
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC10,.1,20
SOLCC10,.1,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.6 mm
0.6 mm
Supply Voltage-Max
16 V
16 V
Supply Voltage-Min
5.25 V
5.25 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.075 µs
0.075 µs
Turn-on Time
0.075 µs
0.075 µs
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Input Characteristics
SCHMITT TRIGGER
Output Peak Current Limit-Nom
1.5 A
Output Polarity
TRUE
Screening Level
TS 16949
Supply Current-Max
0.3 mA
Supply Voltage1-Max
16 V
Supply Voltage1-Min
5.25 V
Supply Voltage1-Nom
12 V
Compare MIC4604YMT with alternatives
Compare MIC4604YMT-TR with alternatives