MIC4451YMTR vs EL7104CSZ feature comparison

MIC4451YMTR Microchip Technology Inc

Buy Now Datasheet

EL7104CSZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC INTERSIL CORP
Part Package Code SOIC PDIP, SOIC
Package Description SOP, ROHS COMPLIANT, SOIC-8
Pin Count 8 8, 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 4.9022 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 12 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.879 mm 1.7272 mm
Supply Voltage-Max 18 V 16 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 15 V
Surface Mount YES YES
Technology BCDMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Turn-off Time 0.04 µs 0.025 µs
Turn-on Time 0.08 µs 0.025 µs
Width 3.9 mm 3.9116 mm
Base Number Matches 2 3
Factory Lead Time 26 Weeks
Package Equivalence Code SOP8,.25

Compare MIC4451YMTR with alternatives

Compare EL7104CSZ with alternatives