EL7104CSZ vs NCP4429DR2 feature comparison

EL7104CSZ Intersil Corporation

Buy Now Datasheet

NCP4429DR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code PDIP, SOIC SOIC
Package Description ROHS COMPLIANT, SOIC-8 SO-8
Pin Count 8, 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9022 mm 4.9 mm
Moisture Sensitivity Level 3 NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 4 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.7272 mm 1.75 mm
Supply Voltage-Max 16 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Turn-off Time 0.025 µs 0.1 µs
Turn-on Time 0.025 µs 0.1 µs
Width 3.9116 mm 3.9 mm
Base Number Matches 3 4
Pbfree Code No

Compare EL7104CSZ with alternatives