MIC4451YMTR
vs
EL7104CSZ-T13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
INTERSIL CORP
Part Package Code
SOIC
PDIP, SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8, 8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.9 mm
4.9022 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
12 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.879 mm
1.7272 mm
Supply Voltage-Max
18 V
16 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
15 V
Surface Mount
YES
YES
Technology
BCDMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Turn-off Time
0.04 µs
0.025 µs
Turn-on Time
0.08 µs
0.025 µs
Width
3.9 mm
3.9116 mm
Base Number Matches
2
2
Factory Lead Time
26 Weeks
Package Equivalence Code
SOP8,.25
Compare MIC4451YMTR with alternatives
Compare EL7104CSZ-T13 with alternatives