MIC4429ZM-TR vs MIC4429AF feature comparison

MIC4429ZM-TR Microchip Technology Inc

Buy Now Datasheet

MIC4429AF Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description SOP, DFP, FL10,.24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
High Side Driver NO NO
Input Characteristics STANDARD STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 S-GDFP-F10
JESD-609 Code e4 e0
Length 4.93 mm 6.12 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 6 A 6 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP8,.25 FL10,.24
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 2.032 mm
Supply Current-Max 1.5 mA 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES YES
Technology BCDMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 0.16 µs 0.1 µs
Turn-on Time 0.16 µs 0.1 µs
Width 3.94 mm 6.12 mm
Base Number Matches 1 3
Part Package Code DFP
Pin Count 10
Supply Voltage-Nom 5 V

Compare MIC4429ZM-TR with alternatives

Compare MIC4429AF with alternatives