MIC4429ZM-TR
vs
MIC4429CN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
NO
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e0
Length
4.93 mm
9.525 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
6 A
6 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
YES
NO
Technology
BCDMOS
BCDMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.16 µs
0.075 µs
Turn-on Time
0.16 µs
0.075 µs
Width
3.94 mm
7.62 mm
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
DIP
Pin Count
8
Compare MIC4429ZM-TR with alternatives
Compare MIC4429CN with alternatives