MIC4429ZM-TR vs MIC4429CT feature comparison

MIC4429ZM-TR Microchip Technology Inc

Buy Now Datasheet

MIC4429CT Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description SOP, TO-220, 5 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
High Side Driver NO NO
Input Characteristics STANDARD STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PSFM-T5
JESD-609 Code e4 e0
Length 4.93 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 6 A 6 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOP8,.25 SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm
Supply Current-Max 1.5 mA 1.5 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES NO
Technology BCDMOS BCDMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.16 µs 0.075 µs
Turn-on Time 0.16 µs 0.075 µs
Width 3.94 mm
Base Number Matches 1 3

Compare MIC4429ZM-TR with alternatives

Compare MIC4429CT with alternatives