224007DRT1 vs 224007 feature comparison

224007DRT1 Littelfuse Inc

Buy Now Datasheet

224007 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.5 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e0
Joule Integral-Nom 40 J 40 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL
Rated Breaking Capacity 10000 A 10000 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; METI; PSE; UL CSA; METI; PSE; UL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE

Compare 224007DRT1 with alternatives

Compare 224007 with alternatives