MHVIC910HR2
vs
MHL9318N
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
SOP16,.35,32
|
MOT CASE 301-01
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
38 dB
|
16.25 dB
|
Input Power-Max (CW) |
5 dBm
|
20 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
960 MHz
|
900 MHz
|
Operating Frequency-Min |
921 MHz
|
860 MHz
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP16,.35,32
|
MOT CASE 301-01
|
Power Supplies |
26 V
|
28 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Supply Current-Max |
150 mA
|
560 mA
|
Surface Mount |
YES
|
|
Technology |
MOS
|
HYBRID
|
VSWR-Max |
10
|
1.5
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MHVIC910HR2 with alternatives
Compare MHL9318N with alternatives