MHL9318N
vs
MHVIC2114R2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
Package Description |
|
SOP16,.35,32
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
29 dB
|
Input Power-Max (CW) |
|
5 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Frequency-Max |
|
2600 MHz
|
Operating Frequency-Min |
|
1600 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP16,.35,32
|
Power Supplies |
|
27 V
|
Surface Mount |
|
YES
|
Technology |
|
MOS
|
VSWR-Max |
|
3
|
|
|
|
Compare MHVIC2114R2 with alternatives