Part Details for MHVIC910HR2 by Freescale Semiconductor
Overview of MHVIC910HR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHVIC910HR2
MHVIC910HR2 CAD Models
MHVIC910HR2 Part Data Attributes
|
MHVIC910HR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHVIC910HR2
Freescale Semiconductor
IC,RF AMPLIFIER,SINGLE,MOS,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SOP16,.35,32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 38 dB | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 921 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.35,32 | |
Power Supplies | 26 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Technology | MOS | |
VSWR-Max | 10 |
Alternate Parts for MHVIC910HR2
This table gives cross-reference parts and alternative options found for MHVIC910HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHVIC910HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHVIC910HNR2 | 921 MHz - 960 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MHVIC910HR2 vs MHVIC910HNR2 |