MHL9318N
vs
MW6IC2240NBR1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
25.5 dB
|
Input Power-Max (CW) |
|
23 dBm
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
2170 MHz
|
Operating Frequency-Min |
|
2110 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
MOT CASE 1329-09
|
Power Supplies |
|
28 V
|
Supply Current-Max |
|
370 mA
|
Technology |
|
MOS
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
3
|
|
|
|
Compare MW6IC2240NBR1 with alternatives