MGR1205-BP-HF
vs
SF8L60USM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE, LOW NOISE
Application
GENERAL PURPOSE
SUPER FAST RECOVERY
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
600 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
12 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Part Package Code
TO-220AC
Package Description
FTO-220A, FULL PACK-2
Pin Count
2
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.025 µs
Compare MGR1205-BP-HF with alternatives
Compare SF8L60USM with alternatives